842-025-521-103

Heilind Number:EDA842-025-521-103
Manufacturer:EDAC
Manufacturer Number:842-025-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 25 positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation further enhances versatility in assembly. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a steadfast component for your PCB projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.