842-025-521-104

Heilind Number:EDA842-025-521-104
Manufacturer:EDAC
Manufacturer Number:842-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-104

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 25 positions, perfect for seamless board-to-board PCB connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme conditions ranging from -40 to 105°C. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers convenient installation on your PCB. Its straight mount orientation further simplifies assembly, making it a must-have for your electronic projects. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.