842-025-521-107

Heilind Number:EDA842-025-521-107
Manufacturer:EDAC
Manufacturer Number:842-025-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. The 25 copper alloy contacts provide stable and efficient power transmission, with a max amperage of 3 A. Its straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connections with this high-quality Card Edge Connector.