842-025-521-108

Heilind Number:EDA842-025-521-108
Manufacturer:EDAC
Manufacturer Number:842-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-108

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a sturdy housing made from UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .1 inches, it offers 25 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.