842-025-521-112

Heilind Number:EDA842-025-521-112
Manufacturer:EDAC
Manufacturer Number:842-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row layout with 25 copper alloy contact positions, this connector offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for high-power applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various projects. Upgrade your board-to-board connections with this essential component.