842-025-523-101

Heilind Number:EDA842-025-523-101
Manufacturer:EDAC
Manufacturer Number:842-025-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a contact material of Copper Alloy, it offers excellent conductivity, while supporting an amperage of 3 A. Featuring a single row with 25 positions, a pitch of .1 in, and row spacing of .2 in, it allows for precise and efficient board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.