842-025-523-102

Heilind Number:EDA842-025-523-102
Manufacturer:EDAC
Manufacturer Number:842-025-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction, while its robust UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a single row configuration and 25 positions, this connector offers seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient power transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCBs. Its straight mount orientation allows for flexible integration, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Elevate your electronic assemblies with this essential component.