842-025-523-104

Heilind Number:EDA842-025-523-104
Manufacturer:EDAC
Manufacturer Number:842-025-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-523-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a single row configuration and 25 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications demanding resilience and stability. Upgrade your PCB setups with this essential component for seamless and secure electronic connections.