842-025-523-108

Heilind Number:EDA842-025-523-108
Manufacturer:EDAC
Manufacturer Number:842-025-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 25 positions, making it ideal for board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Upgrade your connectivity with this essential component.