842-025-524-101

Heilind Number:EDA842-025-524-101
Manufacturer:EDAC
Manufacturer Number:842-025-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-524-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row configuration and a total of 25 positions, it offers seamless connectivity for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transfer, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, it provides a secure fit for your applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Trust in its quality and performance to elevate your connectivity needs.