842-025-524-102

Heilind Number:EDA842-025-524-102
Manufacturer:EDAC
Manufacturer Number:842-025-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it boasts 25 positions for seamless board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient data transmission.