842-025-540-101

Heilind Number:EDA842-025-540-101
Manufacturer:EDAC
Manufacturer Number:842-025-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring top-notch performance. Boasting a single row design with 25 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. Crafted from robust copper alloy, the contact material guarantees reliable conductivity, even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential component.