842-025-540-104

Heilind Number:EDA842-025-540-104
Manufacturer:EDAC
Manufacturer Number:842-025-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-540-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a sleek green finish. Designed for durability and performance, this connector features a single row layout with 25 positions, perfect for streamlined installations. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity with ease.