842-025-540-108

Heilind Number:EDA842-025-540-108
Manufacturer:EDAC
Manufacturer Number:842-025-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-540-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a single-row layout with 25 positions for seamless integration. Crafted with high-quality Copper Alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Available in a sleek green color, it not only enhances functionality but also adds a touch of style to your setup. Elevate your connectivity solutions with this essential component.