842-025-541-101

Heilind Number:EDA842-025-541-101
Manufacturer:EDAC
Manufacturer Number:842-025-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 25 positions with a pitch of .1 inches, ensuring seamless board-to-board communication. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it withstands tough conditions and offers a current rating of 3A. Its straight mount orientation and low profile make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various industrial settings. Trust in this essential component for your PCB connectivity needs.