842-025-541-102

Heilind Number:EDA842-025-541-102
Manufacturer:EDAC
Manufacturer Number:842-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed in a sleek green hue, this connector boasts a copper alloy contact material for optimal conductivity. With a single row layout and 25 positions, it offers seamless integration on circuit boards. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. Featuring a slim .1-inch pitch and .2-inch row spacing, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Perfect for industrial and electronic applications, this connector guarantees secure and efficient board-to-board connectivity. Elevate your project with this essential component.