842-025-541-103

Heilind Number:EDA842-025-541-103
Manufacturer:EDAC
Manufacturer Number:842-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, offering secure connections in high-temperature environments. With a single row configuration and a pitch of .1 inch, it's perfect for space-saving designs. Boasting 25 positions and a 3A amperage rating, it ensures efficient power transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in our top-quality connector for seamless board-to-board connectivity.