842-025-541-104

Heilind Number:EDA842-025-541-104
Manufacturer:EDAC
Manufacturer Number:842-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 25 positions and a pitch of .1 inches. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. Copper Alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Whether you're working with high-speed data or power applications, this connector offers dependable connectivity. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial use cases. Upgrade your PCB connections with this essential component, a must-have for any electronics project.