842-025-541-107

Heilind Number:EDA842-025-541-107
Manufacturer:EDAC
Manufacturer Number:842-025-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-107

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector, designed for superior performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 25 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding industrial and electronic settings.