842-025-541-108

Heilind Number:EDA842-025-541-108
Manufacturer:EDAC
Manufacturer Number:842-025-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. Designed for optimal performance, it offers a contact material of Copper Alloy, ensuring reliable conductivity. With a single row housing 25 positions, it facilitates seamless board-to-board connections with a pitch of 0.1 inches and row spacing of 0.2 inches. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees stability in various conditions. Perfect for demanding applications, it's a must-have in any electronic setup.