842-025-542-101

Heilind Number:EDA842-025-542-101
Manufacturer:EDAC
Manufacturer Number:842-025-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-542-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 25 positions, ideal for seamless board-to-board connections. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, even in harsh environments. Upgrade your PCB assembly with this essential component, a testament to quality and performance in every connection.