842-025-542-102

Heilind Number:EDA842-025-542-102
Manufacturer:EDAC
Manufacturer Number:842-025-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-542-102

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector, designed for flawless performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures optimal safety. With a single row setup and a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 25 positions, offer versatile connectivity options. Engineered for straight mount orientation, it provides easy and secure installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.