842-025-542-103

Heilind Number:EDA842-025-542-103
Manufacturer:EDAC
Manufacturer Number:842-025-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 25 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections, guaranteeing seamless integration. Delivering a current capacity of 3 A, this connector is a must-have for demanding electronic systems. Trust in its quality and efficiency for your connectivity needs.