842-025-542-108

Heilind Number:EDA842-025-542-108
Manufacturer:EDAC
Manufacturer Number:842-025-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-542-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 25 positions and a .1-inch pitch, perfect for seamless board-to-board integration. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable insulation, while the copper alloy contacts ensure optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.