842-025-558-101

Heilind Number:EDA842-025-558-101
Manufacturer:EDAC
Manufacturer Number:842-025-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row of 25 positions and a .1-inch pitch, it offers seamless integration for your electronic projects. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at 3A. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your connectivity game with this essential component.