842-025-558-104

Heilind Number:EDA842-025-558-104
Manufacturer:EDAC
Manufacturer Number:842-025-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-558-104

Detailed Description

Enhance your high-temperature electronic applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.