842-025-558-108

Heilind Number:EDA842-025-558-108
Manufacturer:EDAC
Manufacturer Number:842-025-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-558-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 25 positions with a compact .1-inch pitch, perfect for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Ideal for demanding applications, this connector is a must-have for any electronics project.