842-025-559-101

Heilind Number:EDA842-025-559-101
Manufacturer:EDAC
Manufacturer Number:842-025-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 25 positions, ensuring efficient and reliable board-to-board connectivity. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with precision, the copper alloy contacts deliver high conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a robust construction and operating temperature range of -40 to 105°C, this connector is ideal for mission-critical applications where reliability is paramount. Choose our Card Edge Connector for superior quality and performance.