842-025-559-102

Heilind Number:EDA842-025-559-102
Manufacturer:EDAC
Manufacturer Number:842-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout featuring 25 copper alloy contact positions, it offers reliable connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Its right-angle mount orientation further enhances space efficiency. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications where stability is paramount. Upgrade your connectivity solutions with this essential component.