842-025-559-107

Heilind Number:EDA842-025-559-107
Manufacturer:EDAC
Manufacturer Number:842-025-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color but also signifies its UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and safety. With a single row configuration and a right angle mount orientation, this connector offers seamless integration onto your board. Each of the 25 positions features durable copper alloy contacts, guaranteeing reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C allows for consistent functionality in varying conditions. Perfect for industrial applications, this connector is a must-have for any PCB setup.