842-025-559-108

Heilind Number:EDA842-025-559-108
Manufacturer:EDAC
Manufacturer Number:842-025-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand temperatures ranging from -40 to 105°C, this connector ensures reliable performance in demanding environments. With a single row layout and 25 positions, it offers seamless integration for your electronic devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts with gold plating, it ensures efficient power delivery with a current rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on your PCBs. Its right-angle mount orientation further simplifies installation. Trust in this connector for seamless board-to-board connections in a wide range of applications.