842-026-500-108

Heilind Number:EDA842-026-500-108
Manufacturer:EDAC
Manufacturer Number:842-026-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-500-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 26 positions with a pitch of 0.1 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity and a current rating of 3A. With a straight mount orientation and compact design, it optimizes space on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.