842-026-500-203

Heilind Number:EDA842-026-500-203
Manufacturer:EDAC
Manufacturer Number:842-026-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-500-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in harsh environments. With a 3A amperage rating, it provides secure power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 26 positions each offer ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight or right-angle mount, this connector accommodates your setup with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in the quality and efficiency of this essential component for your electronics projects.