842-026-520-101

Heilind Number:EDA842-026-520-101
Manufacturer:EDAC
Manufacturer Number:842-026-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, supported by a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.