842-026-520-102

Heilind Number:EDA842-026-520-102
Manufacturer:EDAC
Manufacturer Number:842-026-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With single-row configuration and 26 positions on a .1" pitch, it offers seamless integration on your circuit board. The straight mount orientation and .2" row spacing provide convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Elevate your connectivity solutions with this essential component for your PCB projects.