842-026-520-104

Heilind Number:EDA842-026-520-104
Manufacturer:EDAC
Manufacturer Number:842-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage rating and features a single row with 26 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, making it a perfect choice for various PCB applications. Upgrade your setup with this essential component, a standout in our extensive range of high-quality connectors.