842-026-520-107

Heilind Number:EDA842-026-520-107
Manufacturer:EDAC
Manufacturer Number:842-026-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row of 26 positions, it offers reliable connectivity for your electronic devices. The contact material, Copper Alloy, ensures efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it an essential component for your electronics projects. Trust in our quality craftsmanship to deliver superior performance and durability.