842-026-520-108

Heilind Number:EDA842-026-520-108
Manufacturer:EDAC
Manufacturer Number:842-026-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 26 positions, ensuring seamless board-to-board connectivity. Built to withstand high temperatures, it operates flawlessly in environments ranging from -40 to 105 °C. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made from Copper Alloy, providing efficient power transmission at an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and reliable interconnection. Its straight mount orientation simplifies installation, making it perfect for various PCB applications. Upgrade your setup with this essential component for efficient and dependable electronic systems.