842-026-520-207

Heilind Number:EDA842-026-520-207
Manufacturer:EDAC
Manufacturer Number:842-026-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-207

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With two rows of 26 copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB setups.