842-026-520-212

Heilind Number:EDA842-026-520-212
Manufacturer:EDAC
Manufacturer Number:842-026-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 26 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation on PCBs, it operates seamlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and functionality of this essential component for your board-to-board connection needs.