842-026-521-101

Heilind Number:EDA842-026-521-101
Manufacturer:EDAC
Manufacturer Number:842-026-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring both strength and conductivity. With a single row configuration and a pitch of .1 inch, it offers seamless integration on PCBs. Boasting 26 positions and a 3A amperage rating, it accommodates robust power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for demanding applications, this green connector guarantees secure and efficient board-to-board connections. Elevate your project with this essential component.