842-026-521-102

Heilind Number:EDA842-026-521-102
Manufacturer:EDAC
Manufacturer Number:842-026-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions and a pitch of 0.1 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity, with an amperage rating of 3A. Its straight mount orientation and compact design make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a vital component in your electronic projects. Explore our range of connectors for more options to suit your needs.