842-026-521-103

Heilind Number:EDA842-026-521-103
Manufacturer:EDAC
Manufacturer Number:842-026-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-103

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a current rating of 3 A and features a single row with 26 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures long-lasting durability in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications. Elevate your PCB assembly with this essential component, a standout in our diverse range of connectors.