842-026-521-104

Heilind Number:EDA842-026-521-104
Manufacturer:EDAC
Manufacturer Number:842-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 26 positions, it offers seamless integration with your PCB setup. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation and precise pitch of .1 inch make installation a breeze, while the row spacing of .2 inch allows for efficient board-to-board connections. Trust in our Card Edge Connector to deliver exceptional performance and longevity in your projects. Elevate your connectivity solutions with this essential component.