842-026-521-107

Heilind Number:EDA842-026-521-107
Manufacturer:EDAC
Manufacturer Number:842-026-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 26 positions and a 3A amperage, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.