842-026-521-108

Heilind Number:EDA842-026-521-108
Manufacturer:EDAC
Manufacturer Number:842-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise assembly, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this essential component.