842-026-521-112

Heilind Number:EDA842-026-521-112
Manufacturer:EDAC
Manufacturer Number:842-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a single row configuration and 26 positions, it offers reliable performance for various applications. The copper alloy contacts and .1-inch pitch guarantee secure and efficient signal transmission. Suitable for straight mount orientation, it accommodates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.