842-026-521-201

Heilind Number:EDA842-026-521-201
Manufacturer:EDAC
Manufacturer Number:842-026-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a dual-row configuration, it offers 26 positions for seamless board-to-board connections. The copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The 0.1-inch pitch and 0.2-inch row spacing make installation a breeze, while the straight mount orientation adds versatility to your design. Trust in this connector for efficient and secure PCB connectivity in your projects.