842-026-521-203

Heilind Number:EDA842-026-521-203
Manufacturer:EDAC
Manufacturer Number:842-026-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-203

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in a vibrant green hue. Perfect for high-temperature applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure connections. With two rows and 26 positions, it offers ample versatility for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Trust in its quality and performance to streamline your board-to-board connections.