842-026-521-204

Heilind Number:EDA842-026-521-204
Manufacturer:EDAC
Manufacturer Number:842-026-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-026-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinct but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contact material ensures reliable performance, even in demanding conditions. With two rows and 26 positions, it offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision. Upgrade your setup with this essential component for seamless data transmission and power delivery.